Part Details for UEI15-120-Q48NM-C by Murata Power Solutions
Overview of UEI15-120-Q48NM-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEI15-120-Q48NM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8035
|
Newark | Dc-Dc Converter, 12V, 1.3A, No. Of Outputs:1 Output, Output Power Max:15.6W, Output Voltage - Output 1:12V, Output Current - Output 1:1.3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Murata Power Solutions UEI15-120-Q48NM-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
UEI15-120-Q48NM-C-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 100 Lead time: 38 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$29.0388 | Buy Now |