There are no models available for this part yet.
Overview of UEI15-120-Q48P-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UEI15-120-Q48P-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09P1025
|
Newark | Tray Rohs Compliant: Yes |Murata Power Solutions UEI15-120-Q48P-C RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4400 / $34.3500 | Buy Now | |
DISTI #
811-3683-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
102 In Stock |
|
$27.1750 / $34.3600 | Buy Now | |
Future Electronics | UEI15 Series Isolated Wide Input Range 15.6W DC-DC Converters 12Vout 18-75V Inp RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$31.6900 | Buy Now | ||
DISTI #
UEI15-120-Q48P-C
|
TME | Converter: DC/DC, 15.6W, Uin: 18÷75V, Uout: 12VDC, Iout: 1.3A, DIP Min Qty: 90 | 0 |
|
$31.7800 | RFQ | |
DISTI #
000000000002758517
|
Sager | Isolated DC/DC Converters - Through Hole 15W 18-75VIN 12VOUT DC/DC Min Qty: 1 | 0 |
|
$28.5100 / $30.7000 | Buy Now |
CAD Models for UEI15-120-Q48P-C by Murata Power Solutions
Related Parts for UEI15-120-Q48P-C
-
UEI15-120-Q48PM-CPower Supply Modules
-
UCC38501DWSwitching Regulator or Controllers
-
UES1306HR2Rectifier Diodes
-
UCD9080RHBTPower Management Circuits
-
UA7905CKCSE3Linear Regulator ICs
-
UESD6.0DT5GTransient Suppressors
-
UM10E10A01Snap Acting/Limit Switches
-
TS5V330DRMultiplexers or Switches
-
TS68020MF120Microprocessors