Part Details for UEI15-150-Q12N-C by Murata Power Solutions
Overview of UEI15-150-Q12N-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
1008HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | |
0908SQ-12NGLC | Coilcraft Inc | General Purpose Inductor, 0.0121uH, 2%, 1 Element, Air-Core, SMD, 0708, ROHS COMPLIANT |
Price & Stock for UEI15-150-Q12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P1026
|
Newark | Tray Rohs Compliant: Yes |Murata Power Solutions UEI15-150-Q12N-C RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3000 / $37.2900 | Buy Now |
DISTI #
UEI15-150-Q12N-C-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 90 Lead time: 38 Weeks Container: Tray | Limited Supply - Call |
|
$30.2192 | Buy Now |