Part Details for UEI15-150-Q48N-C by Murata Power Solutions
Overview of UEI15-150-Q48N-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-48NXGLC | Coilcraft Inc | General Purpose Inductor, 0.048uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-48NXGLB | Coilcraft Inc | General Purpose Inductor, 0.048uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-48NXJBB | Coilcraft Inc | General Purpose Inductor, 0.048uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 |
Price & Stock for UEI15-150-Q48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P9412
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 16.5W, 1.1A, 15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:16.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1.1A, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions UEI15-150-Q48N-C RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1700 / $34.0500 | Buy Now |
DISTI #
811-1871-5-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 90 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.0399 | Buy Now |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 15V 1.1A 18V - 75V Input RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 30 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$31.4200 | Buy Now |
DISTI #
UEI15-150-Q48N-C
|
TME | Converter: DC/DC, 16.5W, Uin: 18÷75V, Uout: 15VDC, Iout: 1.1A, DIP Min Qty: 90 | 0 |
|
$31.2900 | RFQ |
DISTI #
000000000002758520
|
Sager | Isolated DC/DC Converters - Through Hole 15W 18-75VIN 15VOUT DC/DC Min Qty: 1 | 0 |
|
$28.2700 / $30.4400 | Buy Now |