Part Details for UEI15050Q12NC by Murata Manufacturing Co Ltd
Overview of UEI15050Q12NC by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEI15050Q12NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEI15050Q12NC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 90 | 0 |
|
$29.7300 | Buy Now |
DISTI #
UEI15-050-Q12N-C
|
Avnet Abacus | Module DC-DC 1-OUT 5V 3A 15W 6-Pin (Alt: UEI15-050-Q12N-C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |