Part Details for UEI30-120-Q12N-C by Murata Manufacturing Co Ltd
Overview of UEI30-120-Q12N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UEI30-120-Q12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 184 |
|
RFQ | ||
DISTI #
UEI30-120-Q12N-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-80 Tray/Box (Alt: UEI30-120-Q12N-C) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UEI30-120-Q12N-C
UEI30-120-Q12N-C CAD Models
UEI30-120-Q12N-C Part Data Attributes
|
UEI30-120-Q12N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UEI30-120-Q12N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |