There are no models available for this part yet.
Overview of UEI30-120-Q48P-C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UEI30-120-Q48P-C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UEI30-120-Q48P-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-80 Tray/Box - Trays (Alt: UEI30-120-Q48P-C) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
RFQ | ||
Bristol Electronics | 23 |
|
RFQ | ||||
DISTI #
UEI30-120-Q48P-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-80 Tray/Box (Alt: UEI30-120-Q48P-C) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UEI30-120-Q48P-C by Murata Manufacturing Co Ltd
Part Data Attributes for UEI30-120-Q48P-C by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2020-06-04
|
Samacsys Manufacturer
|
Murata Electronics
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P6
|
JESD-609 Code
|
e4
|
Length
|
48.8 mm
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
10.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max
|
9.4 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
YES
|
Width
|
23.4 mm
|
Related Parts for UEI30-120-Q48P-C
-
UEI25-033-D48PM-CPower Supply Modules
-
U25J61ZQE21Rocker Switches
-
LPC11C14FBD48/301Microcontrollers
-
UC3845BD1Switching Regulator or Controllers
-
UFT14140DRectifier Diodes
-
U5B7741312Operational Amplifiers
-
UCLAMP2401T.TCTTransient Suppressors
-
UDZSTE-179.1BZener Diodes
-
10-140Terminals and Terminal Blocks