Part Details for UEI30-150-Q12P-C by Murata Power Solutions
Overview of UEI30-150-Q12P-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEI30-150-Q12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1235
|
Newark | Tray Rohs Compliant: Yes |Murata Power Solutions UEI30-150-Q12P-C Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3900 / $53.5700 | Buy Now |
DISTI #
811-3018-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 38 Weeks Container: Tray |
273 In Stock |
|
$47.6553 / $54.2900 | Buy Now |
DISTI #
V36:1790_15125232
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 15V 2A 30W 6-Pin Case C-80 Tray Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks Date Code: 2323 | Americas - 27 |
|
$37.1100 / $41.0300 | Buy Now |
|
Future Electronics | UEI30 Series 30 W Single Output 15 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 21 Lead time: 38 Weeks Container: Box | 0Box |
|
$50.8000 | Buy Now |
DISTI #
UEI30-150-Q12P-C
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 15VDC, Iout: 2A, DIP, THT, UEI Min Qty: 84 | 0 |
|
$48.4600 | RFQ |
DISTI #
000000000003111965
|
Sager | Isolated DC/DC Converters - Through Hole 30W Q12-15V UEI DC/DC Min Qty: 1 | 202 |
|
$45.0500 / $48.5100 | Buy Now |