Part Details for UEP1A331MPD by Nichicon Corporation
Overview of UEP1A331MPD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEP1A331MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7384
|
Newark | Radial/ Bulk |Nichicon UEP1A331MPD RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.4110 | Buy Now |
DISTI #
UEP1A331MPD-ND
|
DigiKey | CAP ALUM 330UF 20% 10V RADIAL TH Min Qty: 1800 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4063 | Buy Now |
DISTI #
647-UEP1A331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 330uF 20% RoHS: Compliant | 0 |
|
$0.3450 / $1.0200 | Order Now |
DISTI #
UEP1A331MPD
|
TME | Capacitor: electrolytic, bipolar, THT, 330uF, 10VDC, Ø10x16mm, ±20% Min Qty: 1800 | 0 |
|
$0.4710 | RFQ |
Part Details for UEP1A331MPD
UEP1A331MPD CAD Models
UEP1A331MPD Part Data Attributes
|
UEP1A331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UEP1A331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.099 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UEP1A331MPD
This table gives cross-reference parts and alternative options found for UEP1A331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP1A331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEP1A331MPD1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UEP1A331MPD vs UEP1A331MPD1AA |
BKME100EMC331MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UEP1A331MPD vs BKME100EMC331MJ16S |
BKME100EIJ331MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | UEP1A331MPD vs BKME100EIJ331MJ16S |
LESRA330M10TR10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UEP1A331MPD vs LESRA330M10TR10X16 |
UPX1A331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UEP1A331MPD vs UPX1A331MPD1CC |
LXA10VB331M10X16LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UEP1A331MPD vs LXA10VB331M10X16LL |
UPX1A331MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UEP1A331MPD vs UPX1A331MPD1CT |
UEP1A331MPD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UEP1A331MPD vs UEP1A331MPD1CM |
LESRA330M10TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UEP1A331MPD vs LESRA330M10TR2610X16 |
LESRA330M10TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UEP1A331MPD vs LESRA330M10TR5210X16 |