There are no models available for this part yet.
Overview of UF190APA12-H1C2A by Mechatronics Fan Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UF190APA12-H1C2A by Mechatronics Fan Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1570-1182-ND
|
DigiKey | IMPELLER 190X70MM 115VAC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
42 In Stock |
|
$69.3274 / $85.5800 | Buy Now | |
Onlinecomponents.com | 7.48 Dia. X 2.75 Inches AC Impellers RoHS: Compliant |
9 In Stock |
|
$67.5000 / $91.3700 | Buy Now | ||
Master Electronics | 7.48 Dia. X 2.75 Inches AC Impellers RoHS: Compliant |
9 In Stock |
|
$67.5000 / $91.3700 | Buy Now |
CAD Models for UF190APA12-H1C2A by Mechatronics Fan Group
Part Data Attributes for UF190APA12-H1C2A by Mechatronics Fan Group
UF190APA12-H1C2A
Mechatronics Fan Group
|
|
---|---|
Samacsys Manufacturer
|
Mechatronics Fan Group
|
Want to compare parts?
-
UF190APA12-H1C2AMechatronics Fan GroupVS
-