Part Details for UF3A3-500 by SUNON USA
Overview of UF3A3-500 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for UF3A3-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70226220
|
RS | DC Fan, 3V, 10x10x3mm, 3.43 I/min., 0.29W, 27.3dBA, 17000RPM, Wire Leads | Sunon Fans UF3A3-500 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$11.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0300 / $18.8100 | Buy Now |
Part Details for UF3A3-500
UF3A3-500 CAD Models
UF3A3-500 Part Data Attributes
|
UF3A3-500
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
UF3A3-500
SUNON USA
DC Fan, Axial Construction, 0.096A, 3V, 0.29W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | AXIAL | |
Height | 3 mm | |
Length | 10 mm | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 1.06 mmH2O | |
Rated Current | 0.096 A | |
Rated Power | 0.29 W | |
Rated Voltage | 3 V | |
Speed | 17000 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 10 mm |