Part Details for UF3A3-700-TC by SUNON USA
Overview of UF3A3-700-TC by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3A3-700-TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6 Poles Brushless DC Motor Fan RoHS: Compliant |
120 In Stock |
|
$14.8100 / $22.0200 | Buy Now |
DISTI #
000000000006040505
|
Sager | DC Fans Min Qty: 1 | 0 |
|
$18.7800 / $21.5800 | Buy Now |
|
Master Electronics | 6 Poles Brushless DC Motor Fan RoHS: Compliant |
120 In Stock |
|
$14.8100 / $22.0200 | Buy Now |