Part Details for UF3A3-700 by SUNON USA
Overview of UF3A3-700 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3A3-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF3A3-700
|
Avnet Americas | DC Fan Vapo Bearing 3V 0.096A 0.29W 17000RPM 0.12CFM Flange Mount - Bulk (Alt: UF3A3-700) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70226296
|
RS | DC Fan, 3V, 10x10x3mm, 3.43I/min., 0.39W, 27.3dBA, 17000RPM, Wire Leads | Sunon Fans UF3A3-700 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$11.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
38 In Stock |
|
$16.6600 / $22.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
38 In Stock |
|
$16.6600 / $22.3100 | Buy Now |
Part Details for UF3A3-700
UF3A3-700 CAD Models
UF3A3-700 Part Data Attributes
|
UF3A3-700
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
UF3A3-700
SUNON USA
DC Fan, Axial Construction, 0.096A, 3V, 0.29W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Construction | AXIAL | |
Height | 3 mm | |
Length | 10 mm | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 1.06 mmH2O | |
Rated Current | 0.096 A | |
Rated Power | 0.29 W | |
Rated Voltage | 3 V | |
Speed | 17000 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 10 mm |