Part Details for UF3C3-500B by SUNON USA
Overview of UF3C3-500B by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for UF3C3-500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-2060-ND
|
DigiKey | FAN AXIAL 12X3MM VAPO 3VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$25.0300 | Buy Now |
DISTI #
UF3C3-500B
|
Avnet Americas | DC Fan Vapo Bearing 3V 0.097A 0.3W 16500RPM 0.21 CFM 28.3dBA Flange Mount - Bulk (Alt: UF3C3-500B) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-UF3C3500B
|
Mouser Electronics | DC Fans Axial Fan, 12x12x3mm, 3VDC, 18.91"H2O, Vapo, 4x Wire, Tach/PWM, IP58 RoHS: Compliant | 0 |
|
$25.7400 / $27.5500 | Order Now |
DISTI #
71327210
|
RS | Fans VAPO 16500rpm 5.95cfm 20dBA Wire Leads 3 VDC Mighty Mini Fan Series | Sunon Fans UF3C3-500B RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$30.5200 | RFQ |
|
Future Electronics | DC Mighty Mini Fan 12X12X3mm 3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$24.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8000 / $72.8000 | Buy Now |
DISTI #
000000000005397126
|
Sager | DC Fans Axial Fan, 12x12x3mm, 3VDC, 18.91H2O, Vapo, 4x Wire, Tach/PWM, IP58 Min Qty: 1 | 0 |
|
$25.4200 / $29.2100 | Buy Now |