Part Details for UF3C3-700-TC-TW by SUNON USA
Overview of UF3C3-700-TC-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3C3-700-TC-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF3C3-700-TC-TW
|
Avnet Americas | DC Brushless Fan Vapo 3Vdc 97mA 0.3W 16500RPM 5.95l/min 28.3dBA Flange Mount - Bulk (Alt: UF3C3-700-TC-TW) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$8.6832 / $12.2056 | Buy Now |