Part Details for UF3C3-700 by SUNON USA
Overview of UF3C3-700 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for UF3C3-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70226297
|
RS | DC Fan, 3V, 12x12x3mm, 5.95I/min., 0.3W, 28.3dBA, 16500RPM, Wire Leads | Sunon Fans UF3C3-700 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8800 / $18.5200 | Buy Now |
DISTI #
UF3C3-700
|
TME | Fan: DC, axial, 3VDC, 12x12x3mm, 0.36m3/h, 14dBA, Vapo, 1.07mmH2O Min Qty: 1 | 5 |
|
$23.2200 / $31.8200 | Buy Now |
Part Details for UF3C3-700
UF3C3-700 CAD Models
UF3C3-700 Part Data Attributes
|
UF3C3-700
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
UF3C3-700
SUNON USA
DC Fan, Axial Construction, 0.097A, 3V, 0.3W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | AXIAL | |
Height | 3 mm | |
Length | 12 mm | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 1.92 mmH2O | |
Rated Current | 0.097 A | |
Rated Power | 0.3 W | |
Rated Voltage | 3 V | |
Speed | 16500 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 12 mm |