Part Details for UF3F3-700B by SUNON USA
Overview of UF3F3-700B by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF700BCPZ-2 | Analog Devices | Low Power BF+Embedded Proc w/1 | |
AD5700BCPZ-R5 | Analog Devices | HART Industrial Comm IC, Low P | |
ADRF5700BCCZN | Analog Devices | 100MHz-22GHz, DATT, 46dB, Cut- |
Price & Stock for UF3F3-700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-2063-ND
|
DigiKey | FAN AXIAL 15X3MM VAPO 3VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
471 In Stock |
|
$22.5380 / $24.3300 | Buy Now |
DISTI #
UF3F3-700B
|
Avnet Americas | DC Fan Vapo Bearing 3V 0.036A 0.1W 14500RPM 0.31 CFM 30dBA Flange Mount - Bulk (Alt: UF3F3-700B) Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327213
|
RS | Fans VAPO 14500rpm 8.75cfm 30dBA Wire Leads 3 VDC Mighty Mini Fan Series | Sunon Fans UF3F3-700B RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$21.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9000 / $67.1500 | Buy Now |
DISTI #
000000000005397129
|
Sager | DC Fans Axial Fan, 15x15x3mm, 3VDC, 20.36H2O, Vapo, IP58 Min Qty: 1 | 0 |
|
$23.4800 / $26.9900 | Buy Now |