Part Details for UF3H3-700B by SUNON USA
Overview of UF3H3-700B by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3H3-700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-2065-ND
|
DigiKey | FAN AXIAL 17X3MM VAPO 3VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Tray |
1749 In Stock |
|
$16.8581 / $22.7800 | Buy Now |
DISTI #
71327215
|
RS | Fans VAPO 13000rpm 16.27cfm 30dBA Wire Leads 3 VDC Mighty Mini Fan Series | Sunon Fans UF3H3-700B RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9200 / $67.2600 | Buy Now |