Part Details for UF3SC120016K4S#DUPLICATE by Qorvo
Overview of UF3SC120016K4S#DUPLICATE by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3SC120016K4S#DUPLICATE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF3SC120016K4S
|
Avnet Silica | Silicon Carbide MOSFET, Single, N Channel, 107 A, 1.2 kV, 0.016 ohm, TO-247 (Alt: UF3SC120016K4S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | Silica - 0 |
|
Buy Now |