Part Details for UF4006G by Galaxy Microelectronics
Overview of UF4006G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF4006G
UF4006G CAD Models
UF4006G Part Data Attributes
|
UF4006G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF4006G
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 800V; IAV MAX (A): 1A; VFM MAX (V): 1.7V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 10uA; @VR (V): 800V; TRR MAX (NS): 75ns; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for UF4006G
This table gives cross-reference parts and alternative options found for UF4006G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4006G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1KLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | UF4006G vs HS1KLW |
RS1KFLRVG | Rectifier Diode, | Taiwan Semiconductor | UF4006G vs RS1KFLRVG |
FM4006-MH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | UF4006G vs FM4006-MH |
DSRHD08-13 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, T-MINIDIP-4 | Diodes Incorporated | UF4006G vs DSRHD08-13 |
S1KLR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4006G vs S1KLR3G |
RGF1KHE3_B/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | UF4006G vs RGF1KHE3_B/H |
FM4006C | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | UF4006G vs FM4006C |
GS1KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | UF4006G vs GS1KTR |
FU6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | UF4006G vs FU6 |
HS1KLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | UF4006G vs HS1KLWH |