Part Details for UF92B12-BTHR by Mechatronics Fan Group
Overview of UF92B12-BTHR by Mechatronics Fan Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8230810YBTHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x4Pin,Gold Flash,NY4T,TAIL=2.5mm | |
G8232810YBTHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x14Pin,Gold Flash,NY4T,Tail=2.5mm,T&R With CAP | |
G8230822YBTHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Right Angle DIP,2x4Pin,15u\\ Gold,NY4T,Tail=2.8mm,T&R,With MYLAR |
Price & Stock for UF92B12-BTHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF92B12-BTHR-ND
|
DigiKey | FAN AXIAL 92X25MM 115VAC TERM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5144 / $21.1500 | Buy Now |
DISTI #
MECUF92B12-BTHR
|
Heilind Electronics | Americas - 45 in Stock |
|
$21.6071 / $29.8838 | Buy Now | |
|
Onlinecomponents.com | Fan Tubeaxial - 115VAC - Square - 92mm x 92mm - Ball - 40.0 CFM (1.12m³/min) - 36.0 dB(A) - 2 Terminals. RoHS: Compliant |
86 In Stock |
|
$15.3900 / $22.1600 | Buy Now |
DISTI #
MECUF92B12-BTHR
|
Interstate Connecting Components | 15 |
|
$21.6071 / $29.8838 | Buy Now | |
|
Master Electronics | Fan Tubeaxial - 115VAC - Square - 92mm x 92mm - Ball - 40.0 CFM (1.12m³/min) - 36.0 dB(A) - 2 Terminals. RoHS: Compliant |
86 In Stock |
|
$15.3900 / $22.1600 | Buy Now |