Part Details for UFC-6HF5108S by Metcal
Overview of UFC-6HF5108S by Metcal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFC-6HF5108S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9912
|
Newark | Tip, Soldering Iron, 45Deg Micro Hoof, Tip/Nozzle Width:0.8Mm, Tip/Nozzle Style:45° Micro Hoof, For Use With:Metcal Ultrafine Series Cv-H2-Uf Handpiece, Product Range:Ultrafine Series Rohs Compliant: Yes |Metcal UFC-6HF5108S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5000 | Buy Now |
DISTI #
745-UFC-6HF5108S
|
Mouser Electronics | Soldering Irons CARTRIDGE, HOOF, 0.8MM X 5.1MM RoHS: Compliant | 0 |
|
$40.5000 | Order Now |