Part Details for UFC-7CH5106S by Metcal
Overview of UFC-7CH5106S by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFC-7CH5106S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9914
|
Newark | Tip, Soldering Iron, Chisel, 0.6Mm, Tip/Nozzle Width:0.6Mm, Tip/Nozzle Style:Chisel, For Use With:Metcal Ultrafine Series Cv-H2-Uf Handpiece, Product Range:Ultrafine Series Rohs Compliant: Na |Metcal UFC-7CH5106S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5000 | Buy Now |
DISTI #
745-UFC-7CH5106S
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL, 0.6MM x 5.1MM RoHS: Compliant | 0 |
|
$40.5000 | Order Now |
DISTI #
UFC-7CH5106S
|
TME | Tip, chisel, 0.6mm, 413°C, for soldering iron, CV-H2-UF,CV-UK2 Min Qty: 1 | 0 |
|
$36.7000 / $37.3600 | RFQ |
DISTI #
2919938
|
element14 Asia-Pacific | TIP, SOLDERING IRON, CHISEL, 0.6MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.9481 | Buy Now |
DISTI #
2919938
|
Farnell | TIP, SOLDERING IRON, CHISEL, 0.6MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$36.8442 | Buy Now |
DISTI #
MET-UFC-7CH5106S
|
Techni-Tool, Inc. | Metcal UFC-7CH5106S Soldering Cartridge, Chisel, .6mm x 5.1mm, UFC Series | 7 |
|
$40.5000 | Buy Now |
DISTI #
MET-UFC-7CH5106S
|
TestEquity LLC | Metcal UFC-7CH5106S Soldering Cartridge, Chisel, .6mm x 5.1mm, UFC Series | 7 |
|
$40.5000 | Buy Now |