Part Details for UFC-7CN5102S by Metcal
Overview of UFC-7CN5102S by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFC-7CN5102S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8458
|
Newark | Tip, Soldering Iron, Conical, 0.2Mm, Tip/Nozzle Width:0.2Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Ultrafine Series Cv-H2-Uf Handpiece, Product Range:Cv System Series, Svhc:No Svhc (27-Jun-2018), Tip/Nozzle Rohs Compliant: Yes |Metcal UFC-7CN5102S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2900 / $76.9100 | Buy Now |
DISTI #
745-UFC-7CN5102S
|
Mouser Electronics | Soldering Irons CARTRIDGE, CONICAL, 0.2MM X 5.1MM RoHS: Compliant | 0 |
|
$40.5000 | Order Now |
DISTI #
UFC-7CN5102S
|
TME | Tip, conical, 0.2mm, 413°C, for soldering iron, CV-H2-UF,CV-UK2 Min Qty: 1 | 0 |
|
$36.7800 / $37.4400 | RFQ |
DISTI #
2919944
|
element14 Asia-Pacific | TIP, SOLDERING IRON, CONICAL, 0.2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.5861 | Buy Now |
DISTI #
2919944
|
Farnell | TIP, SOLDERING IRON, CONICAL, 0.2MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$36.9610 | Buy Now |
DISTI #
MET-UFC-7CN5102S
|
TestEquity LLC | Metcal UFC-7CN5102S Soldering Tio, Conical, 0.2mm x 5.1mm, UFC Series | 14 |
|
$40.5000 | Buy Now |