There are no models available for this part yet.
Overview of UFG2A221MHM1TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UFG2A221MHM1TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AJ3233
|
Newark | Radials/Tp&ammo |Nichicon UFG2A221MHM1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 / $0.9390 | Buy Now |
CAD Models for UFG2A221MHM1TN by Nichicon Corporation
Part Data Attributes for UFG2A221MHM1TN by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
549 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for UFG2A221MHM1TN
This table gives cross-reference parts and alternative options found for UFG2A221MHM1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG2A221MHM1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221MAM1625LLN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG2A221MHM1TN vs 8221MAM1625LLN0F |
8221MAM1625LLN08EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG2A221MHM1TN vs 8221MAM1625LLN08EC |
2221MAM1625LLN3850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG2A221MHM1TN vs 2221MAM1625LLN3850 |
UFG2A221MHM1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UFG2A221MHM1TN vs UFG2A221MHM1CP |
2221MAM1625LLN281P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG2A221MHM1TN vs 2221MAM1625LLN281P |
2221MAM1625LLN18EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG2A221MHM1TN vs 2221MAM1625LLN18EC |
2221MAM1625LLN08FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG2A221MHM1TN vs 2221MAM1625LLN08FC |
8221MAM1625LLN98E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG2A221MHM1TN vs 8221MAM1625LLN98E0 |
8221MAM1625WFN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG2A221MHM1TN vs 8221MAM1625WFN0P |
8221MAM1625LLN381M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG2A221MHM1TN vs 8221MAM1625LLN381M |