Part Details for UFL-2LPA-068Y2T-A-500 by Hirose Electric Co Ltd
Overview of UFL-2LPA-068Y2T-A-500 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFL-2LPA-068Y2T-A-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2035
|
Newark | Cable Assy, R/A U.fl Plug-Plug, 19.68", Connector To Connector:90° U.fl Plug To 90° U.fl Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:19.68", Cable Length - Metric:500Mm, Jacket Color:Black Rohs Compliant: Yes |Hirose(Hrs) UFL-2LPA-068Y2T-A-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.6800 / $1.9400 | Buy Now |
DISTI #
26-UFL-2LPA-068Y2T-A-500-ND
|
DigiKey | PLUG, CABLE ASSEMBLY, 500 MM CAB Min Qty: 1 Lead time: 16 Weeks Container: Bag |
955 In Stock |
|
$1.1878 / $2.2900 | Buy Now |
DISTI #
798-UFL2A068Y2TA500
|
Mouser Electronics | RF Cable Assemblies Plug, Cable Assembly, 500 mm CL, 1.13 mm Cable Outer Diameter, Black Cable RoHS: Compliant | 510 |
|
$1.1200 / $2.2800 | Buy Now |
|
Future Electronics | 500 mm Cable Length Cable Outer Diameter, Black Plug Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 1000Bag |
|
$1.2500 / $1.3500 | Buy Now |
DISTI #
UFL2LPA068Y2TA500
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female, 0.5m Min Qty: 1 | 0 |
|
$1.0400 / $1.7000 | RFQ |
DISTI #
000000000007180516
|
Sager | PLUG, CABLE ASSEMBLY, 500 MM CABLE LENGTH, 1.13 MM CABLE OUTER DIAMETER, BLACK CABLE | 0 |
|
Buy Now | |
DISTI #
4259927
|
element14 Asia-Pacific | CABLE ASSY, R/A U.FL PLUG-PLUG, 19.68" RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$2.1283 / $2.3705 | Buy Now |
DISTI #
4259927
|
Farnell | CABLE ASSY, R/A U.FL PLUG-PLUG, 19.68" RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 100 |
|
$1.8108 / $2.0980 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$1.5900 / $1.7000 | Buy Now |
Part Details for UFL-2LPA-068Y2T-A-500
UFL-2LPA-068Y2T-A-500 CAD Models
UFL-2LPA-068Y2T-A-500 Part Data Attributes
|
UFL-2LPA-068Y2T-A-500
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
UFL-2LPA-068Y2T-A-500
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |