There are no models available for this part yet.
Overview of UFL-2LPA-068Y3T-A-400 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UFL-2LPA-068Y3T-A-400 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK2040
|
Newark | Cable Assy, R/A U.fl Plug-Plug, 15.74", Connector To Connector:90° U.fl Plug To 90° U.fl Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:15.74", Cable Length - Metric:400Mm, Jacket Color:White Rohs Compliant: Yes |Hirose(Hrs) UFL-2LPA-068Y3T-A-400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.0500 | Buy Now | |
DISTI #
26-UFL-2LPA-068Y3T-A-400-ND
|
DigiKey | PLUG, CABLE ASSEMBLY, 400 MM CAB Min Qty: 1000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1514 | Buy Now | |
DISTI #
798-UFL2A068Y3TA400
|
Mouser Electronics | RF Cable Assemblies Plug, Cable Assembly, 400 mm CL, 1.13 mm Cable Outer Diameter, White Cable RoHS: Compliant | 0 |
|
$1.0700 / $1.1500 | Order Now | |
DISTI #
UFL2LPA068Y3TA400
|
TME | Cable, U.FL female,both sides, Type: angled, 0.4m Min Qty: 1 | 98 |
|
$0.9800 / $1.6200 | Buy Now | |
DISTI #
000000000007180521
|
Sager | PLUG, CABLE ASSEMBLY, 400 MM CABLE LENGTH, 1.13 MM CABLE OUTER DIAMETER, WHITE CABLE | 0 |
|
Buy Now |