Part Details for UFL-2LPA-088Y1T-A-400 by Hirose Electric Co Ltd
Overview of UFL-2LPA-088Y1T-A-400 by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFL-2LPA-088Y1T-A-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2046
|
Newark | Cable Assy, R/A U.fl Plug-Plug, 15.74", Connector To Connector:90° U.fl Plug To 90° U.fl Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:15.74", Cable Length - Metric:400Mm, Jacket Color:Gray Rohs Compliant: Yes |Hirose(Hrs) UFL-2LPA-088Y1T-A-400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.6800 / $1.9400 | Buy Now |
DISTI #
26-UFL-2LPA-088Y1T-A-400-ND
|
DigiKey | PLUG, CABLE ASSEMBLY, 400MM CABL Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7816 | Buy Now |
DISTI #
798-UFL2A088Y1TA400
|
Mouser Electronics | RF Cable Assemblies Plug, Cable Assembly, 400mm CL, 1.37 mm Cable Outer Diameter, Gray Cable RoHS: Compliant | 0 |
|
$1.1500 / $2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1900 | Buy Now |
DISTI #
UFL2LPA088Y1TA400
|
TME | Cable, 0.4m, U.FL,both sides, female, female, angled 90° Min Qty: 1 | 0 |
|
$1.0500 / $1.7200 | RFQ |
DISTI #
000000000007180527
|
Sager | PLUG, CABLE ASSEMBLY, 400MM CABLE LENGTH, 1.37 MM CABLE OUTER DIAMETER, GRAY CABLE | 0 |
|
Buy Now |