There are no models available for this part yet.
Overview of UFL-2LPHF6-04N1TV-AC-200 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for UFL-2LPHF6-04N1TV-AC-200 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26-UFL-2LPHF6-04N1TV-AC-200-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 7.874" Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
798-UFL2LF4N1TVAC200
|
Mouser Electronics | RF Cable Assemblies | 23 |
|
$2.8300 / $5.2400 | Buy Now |