Part Details for UFL-2LPHF6-062N1D-AC-50 by Hirose Electric Co Ltd
Overview of UFL-2LPHF6-062N1D-AC-50 by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFL-2LPHF6-062N1D-AC-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-UFL-2LPHF6-062N1D-AC-50-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 1.969" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
251 In Stock |
|
$2.9861 / $5.5300 | Buy Now |
DISTI #
798-UFL2LF62N1DAC50
|
Mouser Electronics | RF Cable Assemblies | 0 |
|
$2.9800 / $5.5200 | Order Now |
|
Onlinecomponents.com | Coaxial Cable Assembly - Female U.FL (UMCC) Plug, Right Angle to Female U.FL (UMCC) Plug, Right Angle - 50 Ohms - 6 Ghz - 1.969" (50.00mm) - Gray. RoHS: Compliant |
250 In Stock |
|
$2.8400 / $4.8800 | Buy Now |
DISTI #
000000000006402737
|
Sager | RF Cable Assemblies Min Qty: 1 | 0 |
|
$3.0100 / $5.4800 | Buy Now |
|
Master Electronics | Coaxial Cable Assembly - Female U.FL (UMCC) Plug, Right Angle to Female U.FL (UMCC) Plug, Right Angle - 50 Ohms - 6 Ghz - 1.969" (50.00mm) - Gray. RoHS: Compliant |
250 In Stock |
|
$2.8400 / $4.8800 | Buy Now |