Part Details for UFL-2LPVHF6-04N1TV-A-100 by Hirose Electric Co Ltd
Overview of UFL-2LPVHF6-04N1TV-A-100 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFL-2LPVHF6-04N1TV-A-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-UFL-2LPVHF6-04N1TV-A-100-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 3.937" Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-UFL2LPF4N1TVA100
|
Mouser Electronics | RF Cable Assemblies | 719 |
|
$2.7800 / $5.1300 | Buy Now |
DISTI #
UFL2LPVHF604N1TVA1
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female Min Qty: 1 | 0 |
|
$0.8400 / $1.1900 | RFQ |
DISTI #
000000000006446606
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
DISTI #
321-0579-0-08
|
Avnet Abacus | Cable Assembly 0.81mm 0.1m U.FL to U.FL Plug-Plug Bag (Alt: 321-0579-0-08) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UFL-2LPVHF6-04N1TV-A-100
UFL-2LPVHF6-04N1TV-A-100 CAD Models
UFL-2LPVHF6-04N1TV-A-100 Part Data Attributes
|
UFL-2LPVHF6-04N1TV-A-100
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
UFL-2LPVHF6-04N1TV-A-100
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |