Part Details for UFL-2LPVHF6-04N1TV-A-40 by Hirose Electric Co Ltd
Overview of UFL-2LPVHF6-04N1TV-A-40 by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFL-2LPVHF6-04N1TV-A-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-UFL-2LPVHF6-04N1TV-A-40-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 1.575" Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-UFL2LPF4N1TVA40
|
Mouser Electronics | RF Cable Assemblies | 321 |
|
$2.7400 / $5.0700 | Buy Now |
|
Future Electronics | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.575 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.6900 / $2.9400 | Buy Now |
DISTI #
UFL2LPVHF604N1TVA4
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female Min Qty: 1 | 0 |
|
$1.0300 / $1.4600 | RFQ |
DISTI #
321-0579-0-02
|
Avnet Abacus | Cable Assembly 0.81mm 0.04m U.FL to U.FL Plug-Plug Bag (Alt: 321-0579-0-02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UFL-2LPVHF6-04N1TV-A-40
UFL-2LPVHF6-04N1TV-A-40 CAD Models
UFL-2LPVHF6-04N1TV-A-40 Part Data Attributes
|
UFL-2LPVHF6-04N1TV-A-40
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
UFL-2LPVHF6-04N1TV-A-40
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |