Part Details for UFM500-P by Natel Engineering Company
Overview of UFM500-P by Natel Engineering Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFM500-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$83.0700 / $90.0000 | Buy Now |
|
Quest Components | 16 |
|
$90.0000 / $97.5000 | Buy Now |
Part Details for UFM500-P
UFM500-P CAD Models
UFM500-P Part Data Attributes:
|
UFM500-P
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
UFM500-P
Natel Engineering Company
AC-DC Regulated Power Supply Module, 1 Output, 750W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 132 V | |
JESD-30 Code | R-XDFM-P7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 400 V | |
Output Voltage-Min | 200 V | |
Output Voltage-Nom | 300 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 750 W | |
Trim/Adjustable Output | NO |