Part Details for UG-185/U by Amphenol RF
Overview of UG-185/U by Amphenol RF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-185/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC RCP 0Hz to 4GHz 50Ohm ST Panel Mount Silver RoHS: Compliant | 0 |
|
$15.1100 / $31.6400 | Buy Now |