Part Details for UGB1H010KPM by Nichicon Corporation
Overview of UGB1H010KPM by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGB1H010KPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UGB1H010KPM-ND
|
DigiKey | CAP ALUM 1UF 10% 50V RADIAL TH Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for UGB1H010KPM
UGB1H010KPM CAD Models
UGB1H010KPM Part Data Attributes
|
UGB1H010KPM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UGB1H010KPM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UGB1H010KPM
This table gives cross-reference parts and alternative options found for UGB1H010KPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGB1H010KPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGB1H010KPM1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1uF, | Nichicon Corporation | UGB1H010KPM vs UGB1H010KPM1AA |
RDLLA1R0K50TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UGB1H010KPM vs RDLLA1R0K50TB110X20 |
RDLLA1R0K50CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UGB1H010KPM vs RDLLA1R0K50CF310X20 |
RDLLA1R0K50TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UGB1H010KPM vs RDLLA1R0K50TR2610X20 |
RDL1R0K50TB210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UGB1H010KPM vs RDL1R0K50TB210X20 |
RDLL1R0K50CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UGB1H010KPM vs RDLL1R0K50CF110X20 |
RDLLA1R0K50TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UGB1H010KPM vs RDLLA1R0K50TR10X20 |
RDLLA1R0K50TR110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UGB1H010KPM vs RDLLA1R0K50TR110X20 |
RDL1R0K50CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UGB1H010KPM vs RDL1R0K50CF110X20 |
RDL1R0K50TB10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UGB1H010KPM vs RDL1R0K50TB10X20 |