Part Details for UGB1H4R7KHM by Nichicon Corporation
Overview of UGB1H4R7KHM by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGB1H4R7KHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UGB1H4R7KHM-ND
|
DigiKey | CAP ALUM 4.7UF 10% 50V RADIAL TH Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for UGB1H4R7KHM
UGB1H4R7KHM CAD Models
UGB1H4R7KHM Part Data Attributes
|
UGB1H4R7KHM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UGB1H4R7KHM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 890 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UGB1H4R7KHM
This table gives cross-reference parts and alternative options found for UGB1H4R7KHM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGB1H4R7KHM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGB1H4R7KHM1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | Nichicon Corporation | UGB1H4R7KHM vs UGB1H4R7KHM1CC |
UGB1H4R7KHM1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | Nichicon Corporation | UGB1H4R7KHM vs UGB1H4R7KHM1CV |
UGB1H4R7KHM1TN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | Nichicon Corporation | UGB1H4R7KHM vs UGB1H4R7KHM1TN |
UGB1H4R7KHM1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | Nichicon Corporation | UGB1H4R7KHM vs UGB1H4R7KHM1CA |
UGB1H4R7KHM1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | Nichicon Corporation | UGB1H4R7KHM vs UGB1H4R7KHM1CP |