UGN3175U
Description: Analog Circuit, 1 Func, PSIP3

Overview of UGN3175U by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for UGN3175U by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UGN3175U by Allegro MicroSystems LLC

UGN3175U
Allegro MicroSystems LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
SIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
REVERSE BATTERY PROTECTION
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Length
4.585 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
6.78 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Width
1.55 mm
Want to compare parts?
  1. UGN3175U
    Allegro MicroSystems LLC
    Analog Circuit, 1 Func, PSIP3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UGN3175U by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UGN3175U by Allegro MicroSystems LLC

  • Please alert me when UGN3175U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UGN3175U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UGN3175U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UGN3175U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UGN3175U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UGN3175U by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: