Part Details for UGSK/S + GS by Phoenix Contact
Overview of UGSK/S + GS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for UGSK/S + GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slide-type terminal block - with slide - nom. voltage: 500 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
50 In Stock |
|
$11.5100 / $20.7900 | Buy Now |
|
Master Electronics | Slide-type terminal block - with slide - nom. voltage: 500 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
50 In Stock |
|
$11.5100 / $20.7900 | Buy Now |