Part Details for UGSK/S GN + GS by Phoenix Contact
Overview of UGSK/S GN + GS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGSK/S GN + GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slide-type terminal block - with slide - nom. voltage: 500 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$13.8600 / $19.6900 | Buy Now |
|
Master Electronics | Slide-type terminal block - with slide - nom. voltage: 500 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$13.8600 / $19.6900 | Buy Now |