Part Details for UH2-5 by Amphenol Sine Systems
Overview of UH2-5 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UH2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3567
|
Newark | Crimp Tool Locator, 26-12Awg Contact, For Use With:Amphenol Af8, Wa27F Crimp Tools, Crimp Locator Applications:26-12Awg Contacts, Product Range:Motiongrade™ M23 Series Rohs Compliant: Na |Amphenol Sine/tuchel UH2-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$314.9600 / $322.0000 | Buy Now |
DISTI #
889-2105-ND
|
DigiKey | POSITIONER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18 In Stock |
|
$245.8200 | Buy Now |
DISTI #
71094077
|
RS | Used with the universal hand crimp tool AF8. Wire range 12-26AWG | Amphenol Sine Systems UH2-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$257.1700 | Buy Now |
|
Future Electronics | Universal positioner is used with the universal hand crimp tool AF8. 12-26AWG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$242.1800 / $254.2900 | Buy Now |
DISTI #
AMEUH2-5
|
Heilind Electronics | UNIVERS POSIT FOR AF8 TL | Americas - 0 in Stock |
|
$251.5405 / $303.4183 | Buy Now |
|
Onlinecomponents.com | Universal positioner is used with the universal hand crimp tool AF8. Wire range 12-26AWG RoHS: Compliant | 0 |
|
$238.9600 / $285.1600 | Buy Now |
DISTI #
AMEUH2-5
|
Interstate Connecting Components | UNIVERS POSIT FOR AF8 TL | 0 |
|
$251.5405 / $303.4183 | Buy Now |
Part Details for UH2-5
UH2-5 CAD Models
UH2-5 Part Data Attributes
|
UH2-5
Amphenol Sine Systems
Buy Now
|
Compare Parts:
UH2-5
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |