Datasheets
UHD111A-FKA-C3K23E1L3VG5ZB3Z3 by: Cree, Inc.

Triple Color LED,

Part Details for UHD111A-FKA-C3K23E1L3VG5ZB3Z3 by Cree, Inc.

Results Overview of UHD111A-FKA-C3K23E1L3VG5ZB3Z3 by Cree, Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

UHD111A-FKA-C3K23E1L3VG5ZB3Z3 Information

UHD111A-FKA-C3K23E1L3VG5ZB3Z3 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.

Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.

Price & Stock for UHD111A-FKA-C3K23E1L3VG5ZB3Z3

Part # Distributor Description Stock Price Buy
Newark Full Rank, Tape & Reel |Cree Led UHD111A-FKA-C3K23E1L3VG5ZB3Z3 RoHS: Not Compliant Min Qty: 42000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.0340
  • 50,000 $0.0320
  • 100,000 $0.0300
  • 500,000 $0.0280
$0.0280 / $0.0340 Buy Now
DISTI # UHD111A-FKA-C3K23E1L3VG5ZB3Z3
Avnet Americas LED Chip Blue/Green/Red 469nm/528nm/622nm 10A/10A/10A 4-Pin SMD T/R - Tape and Reel (Alt: UHD111A-FKA-C3K23E1L3VG5ZB3Z3) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 42000 Container: Reel 42000
RFQ
DISTI # UHD111A-FKA-C3K23E1L3VG5ZB3Z3
Avnet Silica LED Chip Blue/Green/Red 469nm/528nm/622nm 10A/10A/10A 4-Pin SMD T/R (Alt: UHD111A-FKA-C3K23E1L3VG5ZB3Z3) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

Part Details for UHD111A-FKA-C3K23E1L3VG5ZB3Z3

UHD111A-FKA-C3K23E1L3VG5ZB3Z3 CAD Models

UHD111A-FKA-C3K23E1L3VG5ZB3Z3 Part Data Attributes

UHD111A-FKA-C3K23E1L3VG5ZB3Z3 Cree, Inc.
Buy Now Datasheet
Compare Parts:
UHD111A-FKA-C3K23E1L3VG5ZB3Z3 Cree, Inc. Triple Color LED,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CREE LED INC
Reach Compliance Code compliant
Samacsys Manufacturer CREE LED
Additional Feature TR, 10 INCH: 42000
Color RED/GREEN/BLUE
Configuration COMMON ANODE, 3 ELEMENTS
Forward Current-Max 0.01 A
Forward Voltage-Max 2.3 V
Luminous Intensity-Nom 33.5/58.75/12.35 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIPLE COLOR LED
Overall Height 0.6 mm
Packing Method TR, 14 INCH
Reverse Voltage-Max 10 V
Shape SQUARE
Size 1 mm
Surface Mount YES

UHD111A-FKA-C3K23E1L3VG5ZB3Z3 Frequently Asked Questions (FAQ)

  • The recommended storage temperature range for the UHD111A-FKA-C3K23E1L3VG5ZB3Z3 is -40°C to 100°C.

  • To ensure reliable soldering, use a soldering iron with a temperature of 260°C (max) and a soldering time of 3 seconds (max).

  • The maximum forward current rating for the UHD111A-FKA-C3K23E1L3VG5ZB3Z3 is 700 mA.

  • Handle the LED in an ESD-protected environment, and use ESD-protective packaging and handling materials to prevent damage.

  • The recommended operating temperature range for the UHD111A-FKA-C3K23E1L3VG5ZB3Z3 is -40°C to 85°C.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHD111A-FKA-C3K23E1L3VG5ZB3Z3 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHD111A-FKA-C3K23E1L3VG5Z... by Cree, Inc.

Select Manufacturer
Which Manufacturer of UHD111A-FKA-C3K23E1L3VG5Z... would you like to use for your alert(s)?
  • Please alert me when UHD111A-FKA-C3K23E1L3VG5Z... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHD111A-FKA-C3K23E1L3VG5Z... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHD111A-FKA-C3K23E1L3VG5Z... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHD111A-FKA-C3K23E1L3VG5Z... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHD111A-FKA-C3K23E1L3VG5Z....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHD111A-FKA-C3K23E1L3VG5ZB3Z3 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: