Part Details for UHE-1.5/10000-D12NR-C by Murata Manufacturing Co Ltd
Overview of UHE-1.5/10000-D12NR-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE-1.5/10000-D12NR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHE-1.5/10000-D12NR-C
|
Avnet Abacus | Module DC-DC 1-OUT 1.5V 10A 30W 6-Pin Case C-32 (Alt: UHE-1.5/10000-D12NR-C) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |