Datasheets
UHE-1.8/10000-D48 by:

DC-DC Regulated Power Supply Module, 1 Output, Hybrid,

Part Details for UHE-1.8/10000-D48 by DATEL Inc

Overview of UHE-1.8/10000-D48 by DATEL Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CCDLF 10000LD Coilcraft Inc Common mode filter, data line, SMT, RoHS
CCDLF 10000L Coilcraft Inc Common mode filter, data line, SMT, RoHS
CCDLF 10000 Coilcraft Inc NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version)

Price & Stock for UHE-1.8/10000-D48

Part # Distributor Description Stock Price Buy
Bristol Electronics   2
RFQ

Part Details for UHE-1.8/10000-D48

UHE-1.8/10000-D48 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UHE-1.8/10000-D48 Part Data Attributes

UHE-1.8/10000-D48 DATEL Inc
Buy Now Datasheet
Compare Parts:
UHE-1.8/10000-D48 DATEL Inc DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer DATEL INC
Package Description , MODULE,9LEAD,1.9
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P6
JESD-609 Code e0
Load Regulation-Max 0.625%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A
Output Voltage-Max 1.89 V
Output Voltage-Min 1.71 V
Output Voltage-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Equivalence Code MODULE,9LEAD,1.9
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position DUAL
Trim/Adjustable Output YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHE-1.8/10000-D48 by DATEL Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHE-1.8/10000-D48 by DATEL Inc

Select Manufacturer
Which Manufacturer of UHE-1.8/10000-D48 would you like to use for your alert(s)?
  • Please alert me when UHE-1.8/10000-D48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHE-1.8/10000-D48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHE-1.8/10000-D48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHE-1.8/10000-D48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHE-1.8/10000-D48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHE-1.8/10000-D48 by DATEL Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: