Part Details for UHE-12/2500-Q12-C by Murata Power Solutions
Overview of UHE-12/2500-Q12-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for UHE-12/2500-Q12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5158
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 30W, 2.5A, 12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions UHE-12/2500-Q12-C RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5600 / $72.9800 | Buy Now |
DISTI #
811-1876-5-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 40 Weeks Container: Tube | Limited Supply - Call |
|
$58.4750 / $63.9900 | Buy Now |
|
Future Electronics | UHE Series 30 W 12 V 2.5 A Through Hole Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 99 Package Multiple: 11 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$62.0600 / $65.1600 | Buy Now |
DISTI #
UHE-12/2500-Q12-C
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 12VDC, Iout: 2.5A, DIP, THT Min Qty: 99 | 0 |
|
$68.3200 | RFQ |
DISTI #
000000000001710226
|
Sager | Isolated DC/DC Converters - Through Hole 30W 24V TO 12V 2.5A Min Qty: 1 | 132 |
|
$61.3700 / $66.0800 | Buy Now |