Part Details for UHE-3.3/7500-Q48-C by Murata Power Solutions
Overview of UHE-3.3/7500-Q48-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7500-103 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
AD9286BCPZRL7-500 | Analog Devices | 8 Bit 500 Msps 1.8V ADC | |
ADW75001Z-0REEL7 | Analog Devices | +2.7-5.5V Vout TEMP SENSOR |
Price & Stock for UHE-3.3/7500-Q48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5194
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 24.75W, 7.5A, 3.3V, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:24.75W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:7.5A, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions UHE-3.3/7500-Q48-C RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001710262
|
Sager | Isolated DC/DC Converters - Through Hole 25W 48V TO 3.3V 7.5A | 0 |
|
Buy Now |