-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7967
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 25V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UHE1E101MED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1393 |
|
$0.1080 / $0.3740 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 460 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
DISTI #
UHE1E101MED
|
IBS Electronics | Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 5000h 105C Bulk Min Qty: 39 Package Multiple: 1 | 39 |
|
$0.1035 | Buy Now |
DISTI #
UHE1E101MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UHE1E101MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100uF 20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 185 |
|
$0.0316 / $0.0346 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$1.0000 / $1.5400 | Buy Now |
|
LCSC | 100uF 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 38 |
|
$0.0484 / $0.0754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1E101MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E101MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1E101MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1E101MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8101LDMAA11RX05P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | UHE1E101MED vs 8101LDMAA11RX05P |
8101LDMAA11RTN7P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | UHE1E101MED vs 8101LDMAA11RTN7P |
1101LDMAA11RTN411R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | UHE1E101MED vs 1101LDMAA11RTN411R |
2101LDMAA11RTN211J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | UHE1E101MED vs 2101LDMAA11RTN211J |
EXR101M25RTA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | UHE1E101MED vs EXR101M25RTA |
MALREKE00BA310EL0K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, | UHE1E101MED vs MALREKE00BA310EL0K |
2101LDMAA11RTN411B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | UHE1E101MED vs 2101LDMAA11RTN411B |
2101LDMAA11RXN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | UHE1E101MED vs 2101LDMAA11RXN7110 |
25ZLG100MEFC6.3X11 | Rubycon Corporation | $0.0946 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | UHE1E101MED vs 25ZLG100MEFC6.3X11 |
8101LDMAA11RX04M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | UHE1E101MED vs 8101LDMAA11RX04M |