Part Details for UHP-350R-48 by Mean Well
Overview of UHP-350R-48 by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for UHP-350R-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8032
|
Newark | Power Supply, Ac-Dc, 48V, 7.3A, No. Of Outputs:1Outputs, Output Power Max:350.4W, Output Voltage - Output 1:48V, Output Current - Output 1:7.3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well UHP-350R-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5400 | Buy Now |
DISTI #
1866-4980-ND
|
DigiKey | AC/DC CONVERTER 48V 350W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$68.4780 / $75.3300 | Buy Now |
DISTI #
UHP-350R-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 7.3A 350.4W Chassis - Boxed Product (Development Kits) (Alt: UHP-350R-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.3000 / $71.6000 | Buy Now |
DISTI #
709-UHP-350R-48
|
Mouser Electronics | Switching Power Supplies 350.4W 48V 7.3A Redu ndant Function RoHS: Compliant | 31 |
|
$72.5400 / $77.8400 | Buy Now |
DISTI #
71082448
|
RS | Power Supply, AC-DC, Ultra Slim, 350.4W, 48V@7.3A | MEAN WELL UHP-350R-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$72.0000 / $77.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$75.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@7.3A - 350.4W |
1 In Stock |
|
$63.3000 / $71.6000 | Buy Now |
DISTI #
UHP-350R-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 7.3A 350.4W Chassis - Boxed Product (Development Kits) (Alt: UHP-350R-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.3000 / $71.6000 | Buy Now |
DISTI #
UHP-350R-48
|
TME | Power supply: switched-mode, for building in,modular, 350.4W Min Qty: 1 | 0 |
|
$63.3000 / $71.6000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 38 |
|
$97.5111 / $103.7398 | Buy Now |
Part Details for UHP-350R-48
UHP-350R-48 CAD Models
UHP-350R-48 Part Data Attributes:
|
UHP-350R-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-350R-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127V TO 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, BS, EN, CCC, BSMI | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 220 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 7.3 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 350.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.08 s | |
Width | 62 mm |