Part Details for UHP-500-4.2 by Mean Well
Overview of UHP-500-4.2 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Entertainment and Gaming
Price & Stock for UHP-500-4.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5012-ND
|
DigiKey | AC/DC CONVERTER 4.2V 336W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$99.2172 / $109.3100 | Buy Now |
DISTI #
UHP-500-4.2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: UHP-500-4.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$93.2000 / $105.5000 | Buy Now |
DISTI #
709-UHP-500-4.2
|
Mouser Electronics | Switching Power Supplies 336W 4.2V 80A W/ PFC Enclosed RoHS: Compliant | 0 |
|
$102.8500 / $111.2300 | Order Now |
DISTI #
71120296
|
RS | Power Supply, AC-DC,4.2V,80A,336W,110-264V In, Panel Mount, Enclosed, UHP-500 Series | MEAN WELL UHP-500-4.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$107.6900 / $115.8000 | RFQ |
|
Future Electronics | 500W PFC Switching Supply O/P +4.2V80A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$112.8500 / $118.4900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 4.2V 80A 336W 9-Pin RoHS: Compliant |
2 In Stock |
|
$93.2000 / $105.5000 | Buy Now |
DISTI #
51743919
|
Verical | AC/DC Power Supply Single-OUT 4.2V 80A 336W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 2 |
|
$121.1600 / $137.1500 | Buy Now |
DISTI #
UHP-500-4.2
|
TME | Power supply: switched-mode, for building in,modular, 336W, 80A Min Qty: 1 | 0 |
|
$93.2000 / $105.5000 | RFQ |
|
Master Electronics | AC/DC Power Supply Single-OUT 4.2V 80A 336W 9-Pin RoHS: Compliant |
2 In Stock |
|
$93.2000 / $105.5000 | Buy Now |
Part Details for UHP-500-4.2
UHP-500-4.2 CAD Models
UHP-500-4.2 Part Data Attributes
|
UHP-500-4.2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-500-4.2
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 336W, Hybrid, Module-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-9 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 80 A | |
Output Voltage-Max | 4.4 V | |
Output Voltage-Min | 3.6 V | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 336 W | |
Trim/Adjustable Output | YES |