Part Details for UHV150-M12/M12 by Phoenix Contact
Overview of UHV150-M12/M12 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UHV150-M12/M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Universal terminal block with bolt connection - cross section: 50 ... 150 mm² - width: 46 mm - color: gray RoHS: Compliant | 0 |
|
$61.8800 / $80.5600 | Buy Now |
|
Master Electronics | Universal terminal block with bolt connection - cross section: 50 ... 150 mm² - width: 46 mm - color: gray RoHS: Compliant | 0 |
|
$61.8800 / $80.5600 | Buy Now |
Part Details for UHV150-M12/M12
UHV150-M12/M12 CAD Models
UHV150-M12/M12 Part Data Attributes:
|
UHV150-M12/M12
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UHV150-M12/M12
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |