Part Details for UJ4SC075008L8S by Qorvo
Overview of UJ4SC075008L8S by Qorvo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ4SC075008L8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8929
|
Newark | Mosfet, N-Ch, 12V, 106A, Mo-299-8, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:106A, Drain Source Voltage Vds:750V, No. Of Pins:8Pins, Rds(On) Test Voltage:12V, Power Dissipation:600W Rohs Compliant: Yes |Qorvo UJ4SC075008L8S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3700 / $41.9000 | Buy Now |
DISTI #
UJ4SC075008L8S
|
Avnet Americas | 750V/8mOhm, N-Off SiC STACK CASCODE, G4, TO-LEADLESS, REDUCED RTH - Boxed Product (Development Kits) (Alt: UJ4SC075008L8S) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$17.6400 / $27.4300 | Buy Now |
DISTI #
431-UJ4SC075008L8S
|
Mouser Electronics | SiC MOSFETs UJ4SC075008L8S RoHS: Compliant | 0 |
|
$17.0200 / $27.4300 | Order Now |
DISTI #
UJ4SC075008L8S
|
Avnet Silica | (Alt: UJ4SC075008L8S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days | Silica - 0 |
|
Buy Now |